You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100V Line Amplifier, 4x 250W RMS - 

CXV425EK

CXV425EK - 100V Line Amplifier, 4x 250W RMS
CXV425EK - 100V Line Amplifier, 4x 250W RMS
CXV425EK - 100V Line Amplifier, 4x 250W RMS
CXV425EK - 100V Line Amplifier, 4x 250W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLOUD CLOUD
Manufacturer Part No:
CXV425EK
Order Code:
DP32593
Technical Datasheet:
CXV425EK   Datasheet
Catalogue page:
  CPCC/287
See all Technical Docs

Product Overview

The Cloud CXV425 is a high power (250W/Ch.), multi-channel audio amplifier intended for use with high quality PA and background music systems in offices, hotels, factories, leisure facilities and other commercial and industrial premises. It is designed to drive 100V line speaker systems directly, and do not employ an output transformer which produces a considerable saving in weight and a significant improvement in audio quality.
  • Transformerless output stage for directly driving 100V line systems
  • Number of outputs: 2
  • Output power: 250W per output channel
  • Output stage clip limiter
  • Output DC protection
  • Thermal protection
  • Switch-on delay for speaker protection
  • Protect, peak and signal LEDs per channel
  • Balanced line inputs (0 dBu)
  • Level controls (Per ch.)
  • Adjustable high-pass filter, 20Hz-200Hz (Per Ch.)
  • Variable speed fan cooling
  • Optional Bose® EQ cards available (Per Ch.)
  • Optional VCA cards available (permits remote volume control per Ch.)
  • Compatible with Cloud RL-1 remote volume control panel

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

2 In stock Need more?

Order before 6pm

With you next business day

£1,188.88 ( £1,426.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1,188.88 (£1,426.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange