You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rechargeable LED Torch with T6 CREE LED, 5 Hour Operation Time & 6 Hour Recharge Time - 

CLU13

CLU13 - Rechargeable LED Torch with T6 CREE LED, 5 Hour Operation Time & 6 Hour Recharge Time

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLULITE CLULITE
Manufacturer Part No:
CLU13
Order Code:
LA05393
Also Known As:
GTIN UPC EAN: 5036223005923
Catalogue page:
  CPCC/1004

Product Overview

  • Everlasting LED never needs replacing
  • Light source: T6 CREE LED
  • Beam distance: 500m
  • Light output: 1000lm
  • Power: 6V, 2.8Ah rechargeable battery
  • Operating time: 5 hours (continuous)
  • Recharge time: 6 hours
  • Weight: 800g
  • Mains charger included

Product Information


:
Spot Light

:
Cree LED

:
1000lm

:
500m

:
Rechargeable Lantern Battery

:
Plastic

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5036223005923

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

Available for back order

Deliveries start from 07/02/21

Notify me when back in stock

View all alternatives / recommendations

£29.75 ( £35.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £29.75 (£35.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £28.50 (£34.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange