You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CLU-BRITER Flame LED Torch, 1000lm, IPX4 - 

CLUB-FL

CLUB-FL - CLU-BRITER Flame LED Torch, 1000lm, IPX4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLULITE CLULITE
Manufacturer Part No:
CLUB-FL
Order Code:
LA08254
Product Range
Clulite - CLU-BRITER Series LED Torches
Technical Datasheet:
CLUB-FL   Datasheet
See all Technical Docs

Product Range Selector (Clulite - CLU-BRITER Series LED Torches)

See all from this product range

Product Overview

Powerful LED torch with a super-bright, 1,000 Lumens beam.
  • High, low and strobe settings
  • One-handed trigger operation
  • Lightweight with a comfortable grip for easy handling
  • High-impact case with shock absorbing rim
  • Self-contained Li-ion battery
  • LED indicator shows battery capacity and charging status
  • Supplied with mains, USB and vehicle charger
  • IPX4 Rated
  • Runtime: 3 hours on high, 15 hours on low
  • Beam distance: 700m
  • Weight: 540g

Product Information


:
LED Torch

:
LED

:
1000lm

:
700m

:
Rechargeable Lithium-Ion Battery

:
Plastic

:
Clulite - CLU-BRITER Series LED Torches

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

18 In stock Need more?

Order before 6pm

With you next business day

£88.50 ( £106.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £88.50 (£106.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £78.40 (£94.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange