You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CLU-BRITER Storm Rechargeable LED Torch, 700lm, IP67 -
CLUB-ST
- Manufacturer:
- CLULITE CLULITE
- Manufacturer Part No:
- CLUB-ST
- Order Code:
- LA08255
- Product Range
- Clulite - CLU-BRITER Series LED Torches
Product Range Selector (Clulite - CLU-BRITER Series LED Torches)
See all from this product rangeProduct Overview
- One-handed trigger operation
- Comfortable grip for easy handling
- Built-in adjustable stand
- Safety lock switch to prevent unwanted ON/OFF activation
- Rechargeable, self-contained Li-ion battery
- Supplied with charging lead and wrist strap
- IP67 Rated
- Beam distance: 500m
- Weight: 406g
Product Information
- :
- LED Torch
- :
- LED
- :
- 700lm
- :
- 500m
- :
- Rechargeable Lithium-Ion Battery
- :
- Plastic
- :
- Clulite - CLU-BRITER Series LED Torches
Technical Docs (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £85.45 (£102.54) | ( ) |
5+ | £75.40 (£90.48) | ( ) |
Pricing is unavailable. Please contact customer services.