You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CLU-BRITER Storm LED Torch, 820lm, IP67 - 

CLUB-STPC

CLUB-STPC - CLU-BRITER Storm LED Torch, 820lm, IP67
CLUB-STPC - CLU-BRITER Storm LED Torch, 820lm, IP67
CLUB-STPC - CLU-BRITER Storm LED Torch, 820lm, IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CLULITE CLULITE
Manufacturer Part No:
CLUB-STPC
Order Code:
LA08256
Product Range
Clulite - CLU-BRITER Series LED Torches

Product Range Selector (Clulite - CLU-BRITER Series LED Torches)

See all from this product range

Product Overview

Powerful LED torch with a super-bright, 820 Lumens beam.
  • One-handed trigger operation
  • Comfortable grip for easy handling
  • Built-in adjustable stand
  • Safety lock switch to prevent unwanted ON/OFF activation
  • Supplied with 4x C batteries
  • IP67 Rated
  • Beam distance: 600m
  • Weight: 800g

Product Information


:
LED Torch

:
LED

:
820lm

:
600m

:
C Batteries x 4

:
Plastic

:
Clulite - CLU-BRITER Series LED Torches

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

10 In stock Need more?

Order before 6pm

With you next business day

£62.50 ( £75.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £62.50 (£75.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £55.40 (£66.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange