You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Super Bright LED Rechargeable Torch -
ML7
- Manufacturer:
- CLULITE CLULITE
- Manufacturer Part No:
- ML7
- Order Code:
- LA04470
- Catalogue page:
- CPCC/1004
Product Overview
- Small but powerful hand torch
- Very light to carry and small enough to fit into your pocket
- Lasts up to 3 hours on high beam and 6 hours on low
- Rapid recharge time of 4 hours
- Beam: 175 metres
- Length: 130mm
- Weight: 136g
- Supplied with lamp, battery, mains & vehicle charger and wrist strap
Product Information
- :
- Metal Torch
- :
- Cree LED
- :
- -
- :
- 175m
- :
- Rechargeable Lithium-Ion Battery
- :
- Aluminium
- :
- -
Technical Docs (1)
2 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £27.50 (£33.00) | ( ) |
3+ | £26.80 (£32.16) | ( ) |
Pricing is unavailable. Please contact customer services.