You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smartlite Rechargeable LED Torch with T6 CREE LED, Hour Operation Time & 8 Hour Recharge Time -
SM-LED
- Manufacturer:
- CLULITE CLULITE
- Manufacturer Part No:
- SM-LED
- Order Code:
- LA05394
Product Overview
- Everlasting LED never needs replacing
- Light source: T6 CREE LED
- Beam distance: over 500m
- Light output: 1000lm
- Power: 4V, 7Ah rechargeable battery
- Operation: 4/ 8 hours (continuous/ intermittent)
- Recharge time: 8 hours
- Weight: 1.4kg
- Mains & vehicle chargers included
Product Information
- :
- Spot Light
- :
- LED
- :
- 1000lm
- :
- 500m
- :
- Rechargeable Lantern Battery
- :
- Plastic
- :
- -
Technical Docs (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £75.67 (£90.80) | ( ) |
Pricing is unavailable. Please contact customer services.