You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Illumin8 Rechargeable LED Inspection Light, 1500lm -
WL-9
- Manufacturer:
- CLULITE CLULITE
- Manufacturer Part No:
- WL-9
- Order Code:
- LA08249
- Technical Datasheet:
- WL-9 Datasheet
Product Overview
- Multi-angled magnets and hanging clips on each end
- Suspend horizontally or vertically with the integrated hanging hooks
- Free-standing with magnetic feet
- Ideal for use in workshops, sheds, garages, camping and in the home
- Supplied with mains and vehicle charger
- Runtime: 2 hours on high, 4 hours on low
Product Information
- :
- Worklight
- :
- LED
- :
- 1500lm
- :
- -
- :
- 18650 Batteries x 1
- :
- -
- :
- -
Technical Docs (2)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £43.50 (£52.20) | ( ) |
5+ | £38.40 (£46.08) | ( ) |
Pricing is unavailable. Please contact customer services.