You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Indicator, 12V Blue - 

19050257

19050257 - LED Indicator, 12V Blue

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
19050257
Order Code:
SC06540
Technical Datasheet:
19050257   Datasheet
Catalogue page:
  CPCC/1432
See all Technical Docs

Product Overview

The 19050257 is a blue panel-mount LED Indicator for a 8mm mounting hole, manufactured with high brightness coloured diffused 5mm LED or lens and a resistor. This LED or lens is fitted in recessed (interior) high quality satin chrome bezel. Connection is usually by Faston tab terminals 2.8 x 0.8mm. This high-grade LED panel mount indicator is a perfect alternative to common incandescent indicator light in relation to price and quality.
  • Shockproof and vibration-proof
  • Extremely long lifetime
  • Easy to install
  • High degree of protection
  • Low power consumption
  • Anode (+) brass terminals
  • Cathode (-) tinned terminals

Applications

Industrial, Signalling

Contents

LED indicator, Fixing nut and Washer.

Product Information


:
Blue

:
12VDC

:
8mm

:
20mA

:
60mcd

:
IP67

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1 In stock Need more?

Order before 6pm

With you next business day

£6.47 ( £7.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £6.47 (£7.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £6.16 (£7.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £5.04 (£6.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £4.46 (£5.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange