You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LED Indicator, CR, 24V, Yellow - 

19050352

19050352 - LED Indicator, CR, 24V, Yellow

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
19050352
Order Code:
SC07769
Technical Datasheet:
19050352   Datasheet
Catalogue page:
  CPCC/1432
See all Technical Docs

Product Overview

The 19050352 is a 24VDC 2-connector panel-mount standard yellow LED Indicator with satin chrome metal recessed bezel and M8 screw thread. It has brass anode and tinned cathode terminal pin assignment, Makrolon 2805 plastic construction, diffused lens surface and tab terminals connector.
  • -25 to +60°C Operating temperature range
  • 10% Voltage tolerance

Applications

LED Lighting

Product Information


:
Yellow

:
24VDC

:
8mm

:
20mA

:
32mcd

:
IP67

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

24 In stock Need more?

Order before 6pm

With you next business day

£2.26 ( £2.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.26 (£2.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.03 (£2.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £1.80 (£2.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £1.58 (£1.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange