You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable Inspection LED Penlight, 245lm, IPX4 -
A9R
- Manufacturer:
- COAST COAST
- Manufacturer Part No:
- A9R
- Order Code:
- LA08155
- Technical Datasheet:
- A9R Datasheet
Product Overview
- Inspection beam cuts clean, consistent light from edge-to-edge to evenly illuminate work spaces
- Simplifies close-up work and brightens hard-to-reach objects at up to 9m
- Pro-Flex charging cap makes recharging as easy and intuitive as replacing a pen cap
- IPX4 Rated
- Supplied with pocket clip, rechargeable Li-ion battery, USB charging lead and mains adaptor
- Runtime: 3 hours
- Weight: 59g
Product Information
- :
- Pen Light
- :
- LED
- :
- 245lm
- :
- 20m
- :
- Rechargeable Lithium-Polymer Battery
- :
- Stainless Steel
- :
- -
Technical Docs (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £45.40 (£54.48) | ( ) |
5+ | £41.40 (£49.68) | ( ) |
Pricing is unavailable. Please contact customer services.