You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable Beam Focusing LED Head Torch, 240lm, IPX4 -
HL7R
- Manufacturer:
- COAST COAST
- Manufacturer Part No:
- HL7R
- Order Code:
- LA08145
- Product Range
- Coast - LED Head Torches
- Technical Datasheet:
- HL7R Datasheet
Product Range Selector (Coast - LED Head Torches)
See all from this product rangeProduct Overview
- Light control wheel for adjusting beam intensity
- Twist Focus system moves between spot and flood beams by rotating the head of the torch
- Ultra View Flood beam delivers a broad circle of light up to 3.5m across
- Bullseye Spot beam sends light at a distance with a transitional halo around the spot to increase the effective viewing area
- Hinged, tilting head so that you can adjust the light's direction
- Hard hat compatible design include clips for attaching the light
- IPX4 Rated
- Supplied with 3x NiMH batteries, mains charger and USB lead
- Runtime: 1 hours 30 minutes (in high mode)
- Weight: 125g
Product Information
- :
- Head Light
- :
- LED
- :
- 240lm
- :
- 104m
- :
- Rechargeable NiMH Battery
- :
- -
- :
- Coast - LED Head Torches
Technical Docs (1)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £58.40 (£70.08) | ( ) |
5+ | £54.20 (£65.04) | ( ) |
Pricing is unavailable. Please contact customer services.