You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Long Range Focusing Beam LED Torch, 1132lm, IPX4 - 

HP314

HP314 - Long Range Focusing Beam LED Torch, 1132lm, IPX4
HP314 - Long Range Focusing Beam LED Torch, 1132lm, IPX4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COAST COAST
Manufacturer Part No:
HP314
Order Code:
LA08150
Technical Datasheet:
HP314   Datasheet
See all Technical Docs

Product Overview

The HP314 can throw its focused beam over a third of a mile thanks to its Long Range Focusing Optic System. With Slide Focus technology, it can flood an area with an incredibly wide circle that has an edge that's as bright as its centre. Other power modes let you quickly toggle between high-output, high-output strobe, and low-output.
  • Cycle between full light, medium light and low light options
  • Long Range Focusing Optic to illuminate and scan nearfield objects combines with a piercing light
  • X-Range Spot beam illuminates objects at up to 842m away
  • Broad View Flood beam delivers an even, sweeping circle of light up to 2.3m diameter at a distance of 1.8m
  • Slide Focus system enables you to seamlessly transition between spot and flood beams
  • Supplied with 4x D batteries
  • Runtime: 4 hours 15 minutes (in high mode)
  • Weight: 1.4kg

Product Information


:
Hand Held

:
LED

:
1132lm

:
683m

:
D Batteries x 4

:
Aluminium

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

12 In stock Need more?

Order before 6pm

With you next business day

£174.00 ( £208.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £174.00 (£208.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £162.50 (£195.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange