You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rechargeable Focusing Beam LED Torch, 300lm, IPX4 - 

HP7R

HP7R - Rechargeable Focusing Beam LED Torch, 300lm, IPX4
HP7R - Rechargeable Focusing Beam LED Torch, 300lm, IPX4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COAST COAST
Manufacturer Part No:
HP7R
Order Code:
LA08151
Technical Datasheet:
HP7R   Datasheet
See all Technical Docs

Product Overview

The HP7R torch combines Long Range Optic System with Slide Focus and a lightweight aluminum body. With the Flex Charge Dual Power system, this light harnesses either lithium or alkaline power.
  • Beam Lock technology with the option to lock the beam in place on spot, flood, or anywhere in between
  • Cycle between full light, medium light and strobe options
  • Slide Focus system enables you to seamlessly transition between spot and flood beams
  • Dual Power with USB-rechargeable batteries or with standard alkaline batteries
  • Flex Charge allows recharging the battery inside or outside the torch
  • Long Range Focusing Optic to illuminate and scan nearfield objects combines with a piercing light
  • X-Range Spot beam illuminates objects at up to 842m away
  • Broad View Flood beam delivers an even, sweeping circle of light up to 2.3m diameter at a distance of 1.8m
  • Supplied with 4x AAA batteries, 2x Li-ion batteries, USB adaptor, wall mount + speed clip, heavy-duty sheath and lanyard
  • IPX4 Rated
  • Runtime: 7 hours (in high mode)
  • Weight: 204g

Product Information


:
Hand Held

:
LED

:
300lm

:
352m

:
Rechargeable Lithium-Ion Battery

:
Aluminium

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

12 In stock Need more?

Order before 6pm

With you next business day

£87.50 ( £105.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £87.50 (£105.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £82.40 (£98.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange