You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Chair Mat for Carpet, 0.9m x 1.2m -
CMC00001PEL
- Manufacturer:
- COBA EUROPE COBA EUROPE
- Manufacturer Part No:
- CMC00001PEL
- Order Code:
- HE32532
- Product Range
- Coba - Chair Mats
- Technical Datasheet:
- CMC00001PEL Datasheet
Product Range Selector (Coba - Chair Mats)
See all from this product rangeProduct Overview
- Helps to protect against wear
- Provide floor protection
- Suitable for use with under floor heating
- Prevents chairs from getting stuck in carpet
- Spiked gripper backing
Product Information
- :
- Grip Mat
- :
- PC (Polycarbonate)
- :
- 1.2m
- :
- 0.9m
- :
- Blue
- :
- Coba - Chair Mats
Technical Docs (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £44.47 (£53.36) | ( ) |
Pricing is unavailable. Please contact customer services.