You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12km Adventure Walkie Talkie, PMR 446 Radio -
AM1035 FLT
- Manufacturer:
- COBRA COBRA
- Manufacturer Part No:
- AM1035 FLT
- Order Code:
- IT45344
- Product Range
- Cobra Adventure Walkie Talkies
- Also Known As:
- GTIN UPC EAN: 856062006432
- Technical Datasheet:
- AM1035 FLT Datasheet
Product Range Selector (Cobra Adventure Walkie Talkies)
See all from this product rangeProduct Overview
- UHF/FM Ultra-clear long distance reception
- 12km Range depending on terrain and conditions
- Front panel push buttons provide easy access to all 8 channels
- Scan Allows user to scan either channels, CTCSS privacy codes within a channel, or DCS codes within a channel to locate conversations in progress
- 5x VOX (Voice Activated Transmission) sensitivity levels allow user to select at which point the radio will detect their voice
- 968 privacy combinations are possible
- 10 Easily recongisable call tone alerts for incoming calls
- Confirmation tone indicates the completion of the user's transmission, and signals to others it is clear to talk
- Roger Beep Tone (selectable on/off)
- Auto Squelch automatically shuts off weak transmissions or unwanted noise due to terrain or range constraints
- Speaker/Microphone/Jack allows use of wall charger, or earphone speaker/microphones (not included) for "hands-free" operation
- Belt Clip Secures your microTALK® radio while on the go
- High quality band frequencies with no fees
- Floating design and orange core makes retrieving the radio easy if dropped in water
- Rated Submersible Meets JIS7 (IPX7) standards; submersible for 30 minutes in 1m deep water
- Built-in LED Flashlight
- Patented VibrAlert Enhanced vibrating feedback to notify you of incoming transmissions
- 6x AA NiMH Rechargeable batteries included
- Battery Saver Circuitry extends the life of your batteries
Product Information
- :
- Cobra Adventure Walkie Talkies
- :
- -
Technical Docs (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4 more will be available on 02/02/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
Quantity | Price | Your Price |
---|---|---|
1+ | £71.93 (£86.32) | ( ) |
3+ | £69.72 (£83.66) | ( ) |
Pricing is unavailable. Please contact customer services.