You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5km Adventure Walkie Talkie, PMR 446 Radio -
AM245
- Manufacturer:
- COBRA COBRA
- Manufacturer Part No:
- AM245
- Order Code:
- IT45335
- Product Range
- Cobra Adventure Walkie Talkies
- Also Known As:
- GTIN UPC EAN: 856062006234
- Technical Datasheet:
- AM245 Datasheet
Product Range Selector (Cobra Adventure Walkie Talkies)
See all from this product rangeProduct Overview
- UHF/FM Ultra-clear long distance reception
- Up to 5km range depending on terrain and conditions
- Front panel push buttons provide easy access to all 8 channels
- A unique circuit extends the life of the batteries. If there are no transmissions within 10 seconds, the unit will automatically switch to battery saver mode
- Call Alert provides an easily recognisable alert for incoming calls
- Roger beep tone indicates the completion of the user's transmission, and signals to others it is clear to talk
- Auto Squelch automatically shuts off weak transmissions or unwanted noise due to terrain or range constraints
- Easy to view LCD display provides the radio's status at a glance
- Keystroke Tone Signal confirms key activation
- Speaker/Microphone/Jack allows use of wall charger, or earphone speaker/microphones (not included) for "hands-free" operation
- Belt Clip Secures your microTALK® radio while on the go
- Includes a 16 language instruction manual
- 6x AAA NiMH Rechargeable batteries included. Can also be used with 3 AAA alkaline batteries per radio (not included)
- Battery Low Indicator blinks when battery power level is low
- Micro-USB charging cable charges supplied rechargeable batteries inside radios. Accommodates 1 or 2x radios
Product Information
- :
- Cobra Adventure Walkie Talkies
- :
- -
Technical Docs (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
Quantity | Price | Your Price |
---|---|---|
1+ | £30.98 (£37.18) | ( ) |
3+ | £29.82 (£35.78) | ( ) |
Pricing is unavailable. Please contact customer services.