You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1080p HD Front & Rear Dash Cam -
CDR895 BUNDLE
- Manufacturer:
- COBRA COBRA
- Manufacturer Part No:
- CDR895 BUNDLE
- Order Code:
- CP08133
- Product Range
- Cobra - Dash Cams
- Also Known As:
- CP08133
- Technical Datasheet:
- CDR895 BUNDLE Datasheet
Product Range Selector (Cobra - Dash Cams)
See all from this product rangeProduct Overview
- Dual front and rear HD camera system captures the road ahead and behind (1080p front/720p rear)
- Mount rear camera on the windscreen facing in or use the 6m extender cable to mount on the rear window facing out to record the road behind
- Built-in, 2" wide LCD display
- Split screen mode to view both cameras at the same time
- Driver alert system for lane departure and forward collisions
- Visual and audible warnings when the vehicle drifts over a lane line or rapidly approaches an obstacle
- 1080p Full HD video recording and built-in 3G axis sensor
- Ultra-wide 160° viewing angle films the entire road and peripherals
- Delivers great performance and recordings in day or night conditions
- Parking mode provides security while your vehicle is parked
- G-Sensor automatically records video when any motion is detected
- Snap a still photo at any time during a video
- Continuous loop recording automatically overwrites old data that hasn't been filed
- Mini HDMI output to directly play footage on your HD TV or computer (cable not included)
- Supplied with 16GB Micro SD card (max. 32GB supported)
Contents
Dash cam, rear-facing camera, 16GB MicroSD Card, mounting bracket, 6m rear cam extender cable, Y-cable, 12V power adaptor, 3m Micro USB cable (power only), 18" Micro USB cable (data) and user manual
Product Information
- :
- Cobra - Dash Cams
Technical Docs (1)
Also Known As
61 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available on 26/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £83.33 (£100.00) | ( ) |
Pricing is unavailable. Please contact customer services.