You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1080p HD Dash Cam - 

COBRA CDR 835

COBRA CDR 835 - 1080p HD Dash Cam
COBRA CDR 835 - 1080p HD Dash Cam
COBRA CDR 835 - 1080p HD Dash Cam
COBRA CDR 835 - 1080p HD Dash Cam
COBRA CDR 835 - 1080p HD Dash Cam
COBRA CDR 835 - 1080p HD Dash Cam

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COBRA COBRA
Manufacturer Part No:
COBRA CDR 835
Order Code:
CP07917
Product Range
Cobra Car Dash Cams
Also Known As:
GTIN UPC EAN: 028377107047
Technical Datasheet:
COBRA CDR 835   Datasheet
Catalogue page:
  CPCC/718
See all Technical Docs

Product Overview

  • Built-in, 2" wide LCD display
  • 1080p Full HD video recording and built-in 3G axis sensor
  • Ultra-wide 160° viewing angle films the entire road and peripherals
  • Delivers great performance and recordings in day or night conditions
  • Parking mode provides security while your vehicle is parked
  • G-Sensor automatically records video when any motion is detected
  • Snap a still photo at any time during a video
  • Mini HDMI output to directly play footage on your HD TV or computer (cable not included)
  • Supplied with 8GB Micro SD card (max. 32GB supported)
  • Vehicle hardwire kit and 6m extended micro USB lead also available

Contents

Dash cam, 8GB Micro SD card, 12V USB vehicle adaptor, USB to Micro USB cable, suction cup mount and user manual

Product Information

:
Cobra Car Dash Cams
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 028377107047

COBRA CDR 835 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRESTIGIO

1080p HD Car Dash Cam with 3" Display

Product Range:Prestigio Car Dash Cams

     

Each

1+ £32.95 (£39.54)   ( ) 3+ £31.60 (£37.92)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Front & Rear Dash Cam

Product Range:Cobra Car Dash Cams

     
Restricted Item Add

PRESTIGIO

1080p HD Car Dash Cam with 2.7" Display & GPS

Product Range:Prestigio Car Dash Cams

     

Each

1+ £72.50 (£87.00)   ( ) 3+ £71.40 (£85.68)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £21.50 (£25.80)   ( ) 3+ £20.70 (£24.84)   ( ) More Pricing...

Restricted Item Add

PRESTIGIO

1080p HD Car Dash Cam with 3" Display

Product Range:Prestigio Car Dash Cams; Available until stocks are exhausted Alternative available

     

Each

1+ £42.50 (£51.00)   ( ) 3+ £41.40 (£49.68)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £17.40 (£20.88)   ( ) 3+ £16.80 (£20.16)   ( ) More Pricing...

Restricted Item Add

PRESTIGIO

RoadRunner 325 1080p HD Car Dash Cam with 2" Display

Product Range:Prestigio Car Dash Cams; Available until stocks are exhausted Alternative available

     

Each

1+ £27.50 (£33.00)   ( ) 3+ £26.80 (£32.16)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Front & Rear Dash Cam

Product Range:Cobra Car Dash Cams

     

Each

1+ £98.50 (£118.20)   ( ) 3+ £97.80 (£117.36)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Instant Proof Dash Cam

Product Range:Cobra Car Dash Cams

     

Each

1+ £37.50 (£45.00)   ( ) 3+ £35.40 (£42.48)   ( ) More Pricing...

Restricted Item Add

KONIG

1080p Full-HD Dash Cam with 2.7" Display

Product Range:Konig In-Car Dash Cams

     

Each

1+ £48.50 (£58.20)   ( ) 3+ £47.40 (£56.88)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

32 In stock

32 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 01/04/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£41.50 ( £49.80 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £41.50 (£49.80)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews