You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1080p HD Dash Cam with Bluetooth -
COBRA CDR 855 BT
- Manufacturer:
- COBRA COBRA
- Manufacturer Part No:
- COBRA CDR 855 BT
- Order Code:
- CP07918
- Product Range
- Cobra - Dash Cams
- Also Known As:
- GTIN UPC EAN: 028377107085
- Technical Datasheet:
- COBRA CDR 855 BT Datasheet
- Catalogue page:
- CPCC/718
Product Range Selector (Cobra - Dash Cams)
See all from this product rangeProduct Overview
- Built-in, 2" wide LCD display
- 1080p Full HD video recording and built-in 3G axis sensor
- Ultra-wide 160° viewing angle films the entire road and peripherals
- Delivers great performance and recordings in day or night conditions
- Bluetooth capabilities allow access to GPS from your smartphone for embedding location data
- Parking mode provides security while your vehicle is parked
- G-Sensor automatically records video when any motion is detected
- Snap a still photo at any time during a video
- Continuous Loop recording automatically overwrites old data that hasn't been filed
- Never miss an incident due to a full MicroSD card
- Mini HDMI output to directly play footage on your HD TV or computer (cable not included)
- Supplied with 8GB MicroSD card (max. 32GB supported)
- Vehicle hardwire kit and 6m extended micro USB lead also available
Contents
Dash cam, 8GB MicroSD card, 12V USB vehicle adaptor, USB to Micro USB cable, suction cup mount and user manual
Product Information
- :
- Cobra - Dash Cams
Technical Docs (3)
Also Known As
2 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £75.40 (£90.48) | ( ) |
3+ | £74.27 (£89.12) | ( ) |
Pricing is unavailable. Please contact customer services.