You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1080p HD Dash Cam with GPS - 

COBRA CDR 875 G

COBRA CDR 875  G - 1080p HD Dash Cam with GPS
COBRA CDR 875  G - 1080p HD Dash Cam with GPS
COBRA CDR 875  G - 1080p HD Dash Cam with GPS
COBRA CDR 875  G - 1080p HD Dash Cam with GPS
COBRA CDR 875  G - 1080p HD Dash Cam with GPS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COBRA COBRA
Manufacturer Part No:
COBRA CDR 875 G
Order Code:
CP07919
Product Range
Cobra Car Dash Cams
Also Known As:
GTIN UPC EAN: 028377107238
Technical Datasheet:
COBRA CDR 875 G   Datasheet
Catalogue page:
  CPCC/718
See all Technical Docs

Product Overview

  • Built-in, 2" wide LCD display
  • 1080p Full HD video recording and built-in 3G axis sensor
  • Ultra-wide 160° viewing angle films the entire road and peripherals
  • Delivers great performance and recordings in day or night conditions
  • Parking mode provides security while your vehicle is parked
  • G-Sensor automatically records video when any motion is detected
  • Snap a still photo at any time during a video
  • Built-in GPS embeds location data and time into video recordings
  • Mini HDMI output to directly play footage on your HD TV or computer (cable not included)
  • Supplied with 8GB Micro SD card (max. 32GB supported)
  • Vehicle hardwire kit and 6m extended micro USB lead also available

Contents

Dash cam, 8GB Micro SD card, 12V USB vehicle adaptor, USB to Micro USB cable, suction cup mount with GPS and user manual

Product Information

:
Cobra Car Dash Cams
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 028377107238

You may also need

Compare Selected

11 In stock

11 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 01/04/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£78.50 ( £94.20 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £78.50 (£94.20)
  ( )
3+ £77.80 (£93.36)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews