You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1080p HD Front & Rear Dash Cam - 

COBRA CDR 895 D

COBRA CDR 895 D - 1080p HD Front & Rear Dash Cam
COBRA CDR 895 D - 1080p HD Front & Rear Dash Cam
COBRA CDR 895 D - 1080p HD Front & Rear Dash Cam
COBRA CDR 895 D - 1080p HD Front & Rear Dash Cam
COBRA CDR 895 D - 1080p HD Front & Rear Dash Cam
COBRA CDR 895 D - 1080p HD Front & Rear Dash Cam

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COBRA COBRA
Manufacturer Part No:
COBRA CDR 895 D
Order Code:
CP07920
Product Range
Cobra Car Dash Cams
Also Known As:
GTIN UPC EAN: 028377107245
Technical Datasheet:
COBRA CDR 895 D   Datasheet
Catalogue page:
  CPCC/718
See all Technical Docs

Product Overview

  • Built-in, 2" wide LCD display
  • Dual front and rear HD camera system captures the road ahead and behind in HD video (1080p front/720p rear)
  • Mount rear camera on the windscreen facing in or use the 6m extender cable to mount on the rear window facing out to record the road behind
  • Split screen mode to view both cameras at the same time
  • Ultra-wide 160° viewing angle films the entire road and peripherals
  • Delivers great performance and recordings in day or night conditions
  • Parking mode provides security while your vehicle is parked
  • Built-in 3G G-Sensor automatically records video when any motion is detected
  • Snap a still photo at any time during a video
  • Driver alert system for lane departure and forward collisions
  • Visual and audible warnings when the vehicle drifts over a lane line or rapidly approaches an obstacle
  • Supplied with 16GB Micro SD card (max. 32GB supported)
  • Vehicle hardwire kit and 6m extended micro USB lead also available

Contents

Dash cam, rear-facing camera, 16GB Micro SD Card, mounting bracket, 6m rear cam extender cable, Y-cable, 12V power adaptor, 3m Micro USB cable (power only), 18" Micro USB cable (data) and user manual

Product Information

:
Cobra Car Dash Cams
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 028377107245

COBRA CDR 895 D - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRESTIGIO

1080p HD Car Dash Cam with 3" Display

Product Range:Prestigio Car Dash Cams

     

Each

1+ £32.95 (£39.54)   ( ) 3+ £31.60 (£37.92)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Front & Rear Dash Cam

Product Range:Cobra Car Dash Cams

     
Restricted Item Add

PRESTIGIO

1080p HD Car Dash Cam with 2.7" Display & GPS

Product Range:Prestigio Car Dash Cams

     

Each

1+ £72.50 (£87.00)   ( ) 3+ £71.40 (£85.68)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Dash Cam

Product Range:Cobra Car Dash Cams

     
Restricted Item Add
     

Each

1+ £21.50 (£25.80)   ( ) 3+ £20.70 (£24.84)   ( ) More Pricing...

Restricted Item Add

PRESTIGIO

1080p HD Car Dash Cam with 3" Display

Product Range:Prestigio Car Dash Cams; Available until stocks are exhausted Alternative available

     

Each

1+ £42.50 (£51.00)   ( ) 3+ £41.40 (£49.68)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £17.40 (£20.88)   ( ) 3+ £16.80 (£20.16)   ( ) More Pricing...

Restricted Item Add

PRESTIGIO

RoadRunner 325 1080p HD Car Dash Cam with 2" Display

Product Range:Prestigio Car Dash Cams; Available until stocks are exhausted Alternative available

     

Each

1+ £27.50 (£33.00)   ( ) 3+ £26.80 (£32.16)   ( ) More Pricing...

Restricted Item Add

COBRA

1080p HD Instant Proof Dash Cam

Product Range:Cobra Car Dash Cams

     

Each

1+ £37.50 (£45.00)   ( ) 3+ £35.40 (£42.48)   ( ) More Pricing...

Restricted Item Add

KONIG

1080p Full-HD Dash Cam with 2.7" Display

Product Range:Konig In-Car Dash Cams

     

Each

1+ £48.50 (£58.20)   ( ) 3+ £47.40 (£56.88)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

6 In stock

6 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 01/04/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£98.50 ( £118.20 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £98.50 (£118.20)
  ( )
3+ £97.80 (£117.36)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews