You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6000mAh Power Bank Jump Starter -
COBRA CPP8000
- Manufacturer:
- COBRA COBRA
- Manufacturer Part No:
- COBRA CPP8000
- Order Code:
- CP07925
- Product Range
- Cobra JumPack Jump Starters
- Also Known As:
- GTIN UPC EAN: 028377313820
- Technical Datasheet:
- COBRA CPP8000 Datasheet
- Catalogue page:
- CPCC/718
Product Range Selector (Cobra JumPack Jump Starters)
See all from this product rangeProduct Overview
- Jumpstarts most cars multiple times on a single charge
- Rapid charging via USB port or vehicle power socket
- Quickly charges your smartphone, tablet and other mobile devices multiple times
- Built-in torch with super-bright LED
- 6,000mAh Lithium-Cobalt battery holds a charge longer
- 180A Starting current, 360A peak current
- Dimensions (WxHxD): 260x57x184mm
- Weight: 261g
Contents
Power bank jump starter, jump leads, USB to micro USB cable and car adaptor
Product Information
- :
- Powerbank
- :
- Li-Cobalt
- :
- 12V
- :
- -
- :
- -
- :
- -
- :
- Cobra JumPack Jump Starters
- :
- USB
Technical Docs (3)
Also Known As
4 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £96.94 (£116.33) | ( ) |
3+ | £95.81 (£114.97) | ( ) |
Pricing is unavailable. Please contact customer services.