You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini USB Hardwire Lead, 4.5m - 

SMART HARDWIRE LEAD

SMART HARDWIRE LEAD - Mini USB Hardwire Lead, 4.5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COBRA COBRA
Manufacturer Part No:
SMART HARDWIRE LEAD
Order Code:
CP08141

Product Overview

Hard-wire your Snooper dash cam unit to your vehicle, providing a clean and wire free solution. Set time limits and power protection level so your vehicle's battery is protected from excessive discharge.
  • Control unit for dash cams with parking mode
  • Battery discharge protection
  • Cut-off timer
  • Suitable for 12V or 24V electrical systems
  • Female socket for universal fitment
  • Input: 12-24V/max. 1.2A
  • Output: 12V/1.5A

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

4 In stock Need more?

Order before 6pm

With you next business day

£24.99 ( £29.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £24.99 (£29.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange