Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCODEGEN
Manufacturer Part No3U650
Order CodeCS36336
Also Known AsGTIN UPC EAN: 5055492413314
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £116.00 |
| 5+ | £110.00 |
Price for:Each
Minimum: 1
Multiple: 1
£116.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCODEGEN
Manufacturer Part No3U650
Order CodeCS36336
Also Known AsGTIN UPC EAN: 5055492413314
Motherboard SizeATX, E-ATX, Micro ATX, Mini ITX
Computer Case StyleRack Mounted
Power Rating-
Case ColourBlack, Silver
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Versatile and spacious computer chassis designed to accomodate a wide range of hardware. The 3U650 is equipped with seven fans to ensure excellent thermal performance. The perfect solution for building a configurable 3U rack server with comprehensive HDD support.
- Fitted with 7 cooling fans (2x 120mm front, 3x 120mm mid, 2x 60mm rear)
- All five 120mm fans are PWM controlled for automatic speed control
- Compatible with ATX, E-ATX, Micro ATX and Mini ITX motherboards
- Supports video cards up to 350mm in length and maximum CPU cooler height up to 110mm
- LED indicators for server functions; 1x green (power/state), 1x red (HDD activity), 2x yellow (LAN NIC)
- Quick release top panel for easy access
- 4x Free 3.5" external bays
- 10x Free 3.5" internal bays
- 4x Free 2.5" internal bays
- 1x USB 2.0, 1x USB 3.0 ports
- 5x Full size expansion slots
- Dimensions (HxWxD): 135x435x650mm (excluding fascia & handles)
Technical Specifications
Motherboard Size
ATX, E-ATX, Micro ATX, Mini ITX
Power Rating
-
Product Range
-
Computer Case Style
Rack Mounted
Case Colour
Black, Silver
SVHC
No SVHC (17-Jan-2023)
3U650 - You may also be interested in
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14.8