You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini LED Lantern with 115lm Output & 6m Beam Distance - 

2000017109

2000017109 - Mini LED Lantern with 115lm Output & 6m Beam Distance

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COLEMAN COLEMAN
Manufacturer Part No:
2000017109
Order Code:
LA05382
Also Known As:
GTIN UPC EAN: 3138522074128
Catalogue page:
  CPCC/1002

Product Overview

  • Multifunctional lantern with LED battery meter & glowing cap
  • Ideal for excursions, trekking or camping
  • Small and lightweight design
  • Integrated steel handle for easy hanging
  • High and low light modes
  • Light output: up to 115 lumens
  • Beam distance: up to 6m
  • Runtime: up to 25 hours
  • Powered by 3x AAA batteries (included)
  • Dimensions (LxØ):160x76mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 3138522074128

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

51 In stock

Order before 6pm

With you next business day

Available until stock is exhausted

£10.94 ( £13.13  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £10.94 (£13.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £10.04 (£12.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange