You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Magnetic LED Tent Light with 60lm Output & 8m Beam Distance, White or Amber Light - 

2000017110

2000017110 - Magnetic LED Tent Light with 60lm Output & 8m Beam Distance, White or Amber Light

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COLEMAN COLEMAN
Manufacturer Part No:
2000017110
Order Code:
LA05383
Also Known As:
GTIN UPC EAN: 3138522074135
Catalogue page:
  CPCC/1002

2000017110 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

NEBO TOOLS

Big Larry LED Worklight

Beam Effective Distance:29m; Light Source:LED; Lumen Output:400lm; Power Source:AA Batteries x 3; Product Range:Nebo LED Torches; Torch Body Material:Aluminium; Torch Type:Work Light; E

     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

PRO ELEC

30 LED Camping Lantern

Product Range:-; External Diameter:85mm; External Length / Height:125mm; Light Source:LED; Lumen Output:60lm; Power Source:AA Batteries x 3; Torch Body Material:Plastic; Torch Type:Lantern; Weight

     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

PRO ELEC

Value 9 LED Aluminium Torch

Beam Effective Distance:-; Light Source:9 x LED; Lumen Output:35lm; Power Source:AAA Batteries x 3; Product Range:-; SVHC:No SVHC (12-Jan-2017); Torch Body Material:Aluminium; Torch Type:LED Torch;

     
Restricted Item Add

NEBO TOOLS

Larry LED Worklight

Beam Effective Distance:20m; Light Source:LED; Lumen Output:170lm; Power Source:AAA Batteries x 3; Product Range:Nebo LED Torches; Torch Body Material:Plastic; Torch Type:Pocket Light; Exte

     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

NIGHT SEARCHER

Lightweight UV LED Torch

Beam Effective Distance:-; Light Source:LED; Lumen Output:-; Power Source:CR123A Batteries x 2; Product Range:-; SVHC:No SVHC (27-Jun-2018); Torch Body Material:Aluminium; Torch Type:Hand Held; Exter

     
Restricted Item Add

CLULITE

Pro-Liter Rechargeable LED Spotlight, 240lm

Beam Effective Distance:300m; Light Source:LED; Lumen Output:240lm; Power Source:Rechargeable Lithium-Ion Battery; Product Range:Clulite - CLU-x00 Series; Torch Type:Spot Light

     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

RAC

Torch, LED Aluminium

Light Source:LED; Lumen Output:-; Power Source:Battery; Torch Body Material:Aluminium; Torch Type:Hand Held

     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

NEBO TOOLS

Transport DC Rechargeable LED Torch

Beam Effective Distance:90m; Light Source:LED; Lumen Output:125lm; Power Source:Rechargeable Lithium-Ion Battery; Product Range:Nebo LED Torches; Torch Body Material:Aluminium; Torch Ty

     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

NEBO TOOLS

SLYDE King Rechargeable LED Torch

Beam Effective Distance:330m; Light Source:LED; Lumen Output:330lm; Power Source:Rechargeable Lithium-Ion Battery; Product Range:Nebo LED Torches; Torch Body Material:Aluminium; Torch T

     

Each

Pricing is unavailable. Please contact customer services.

() ()   ( ) More Pricing...

Restricted Item Add

Product Overview

  • White (high & low) or amber light output
  • Multi-axis rotation to positon light as required
  • Magnetic system to attach to tent or shelter
  • Battery status indicator
  • Light output: up to 60 lumens
  • Beam distance: up to 8m
  • Runtime: up to 44 hours
  • Powered by 3x AAA batteries (included)
  • Dimensions (LxWxH):131x73x65mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 3138522074135

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

No Longer Stocked

£12.50 ( £15.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £12.50 (£15.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £11.60 (£13.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange