You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CXS+ LED Head Torch, 200lm, IPX4 -
2000024924 New
- Manufacturer:
- COLEMAN COLEMAN
- Manufacturer Part No:
- 2000024924
- Order Code:
- LA08969
Product Overview
- 200 Lumen light with 40m beam range
- Auto-adaptive lighting, adjusts the beam pattern and brightness for long or short distances
- Five lighting modes - extra bright, high, medium, low, red
- Battery lock allows you to disengage the batteries for storage, prevents unneccesary drain and corrosion
- IPX4 rated
- Supplied with 3x AAA batteries
- Runtime: Up to 40 hours
Product Information
- :
- Head Light
- :
- LED
- :
- 200lm
- :
- 40m
- :
- AAA Batteries x 3
- :
- -
- :
- -
Technical Docs (0)
53 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £6.55 (£7.86) | ( ) |
Pricing is unavailable. Please contact customer services.