You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C100 Extreme Gas Cartridge Fuel Source - 

3000004582

3000004582 - C100 Extreme Gas Cartridge Fuel Source

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
COLEMAN COLEMAN
Manufacturer Part No:
3000004582
Order Code:
LH05387
Product Range
Coleman - Gas Cartridges
Also Known As:
GTIN UPC EAN: 3138522100292

Product Range Selector (Coleman - Gas Cartridges)

See all from this product range

Product Overview

The Coleman® C100 Xtreme gas cartridge features an advanced mix of high-performance gases and advanced technology, created for use in more extreme conditions. Ideal for the more adventurous trekker or explorer offering fast and reliable boil times even in very cold temperatures as low as -27°C. The cartridge incorporates a standard screw-on attachment making it an ideal fuel source. Featuring Coleman's double safety seal resealable valve the cartridge can be disconnected and reconnected to your appliance in complete safety without leakage
  • Lightweight energy for extreme applications with a resealable connection
  • Size: (ØxH) 90 x 70mm
  • Weight total: 175g
  • Weight gas: 97g
  • Suitable for all Coleman® cartridge gas appliances as well as many other manufacturer's devices.

Product Information


:
Propane / Butane

:
Cartridge

:
-

:
100g

:
Coleman - Gas Cartridges

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 3138522100292

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

39 In stock Need more?

Order before 6pm

With you next business day

£5.66 ( £6.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.66 (£6.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.24 (£6.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange