You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VideoMate PCI DV/Analogue Video Capture Card -
C500
- Manufacturer:
- COMPRO COMPRO
- Manufacturer Part No:
- C500
- Order Code:
- CS19618
- Also Known As:
- GTIN UPC EAN: 5054814433474
- Technical Datasheet:
- C500 Datasheet
- Catalogue page:
- CPCC/569
Product Overview
- Internal PCI AV capture device
- S-video, composite video and stereo audio inputs
- Provides 2x FireWire ports (1x external, 1x internal) for video capture from Hi8, DV and D8
- Transfer home videos or any other AV source on to your PC then edit into professional DVDs
- Hardware AV processing chip minimises use of system resources
- PAL & NTSC compatible
- Supplied with Ulead VideoStudio 11SE and DVD MovieFactory 5SE software
- Compatible with Win XP/Vista/7
- Min.Sys.Req: P4 2GHz CPU, 512MB RAM, DirectX 9
Contents
AV Capture Card, audio adaptors, software and user guide
Product Information
- :
- Video
- :
- USB
- :
- -
Technical Docs (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £16.97 (£20.36) | ( ) |
Pricing is unavailable. Please contact customer services.