You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M5 x 80mm KTX Bronze Countersunk Wood Screws, 200 Pack -
010009
- Manufacturer:
- CONCEPT KTX CONCEPT KTX
- Manufacturer Part No:
- 010009
- Order Code:
- FN02964
- Product Range
- Concept - KTX Bronze C/Sunk Woodscrews
- Also Known As:
- GTIN UPC EAN: 5060090688088
- Catalogue page:
- CPCC/2031
Product Range Selector (Concept - KTX Bronze C/Sunk Woodscrews)
See all from this product rangeProduct Overview
- Metallic bronze coating
- 2000 Hour salt spray tested
- No pilot hole or pre drilling required
- Reduced splitting
- No wobbling or slippage
- Double countersunk head
- The perfect screw for impact drivers
- Sharp penetrating tip
- Supplied with a KTX bit
Product Information
- :
- -
- :
- M5
- :
- 80mm
- :
- Bright Zinc
- :
- Steel
- :
- Flat / Countersunk Head Phillips
- :
- Concept - KTX Bronze C/Sunk Woodscrews
Technical Docs (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £22.55 (£27.06) | ( ) |
5+ | £20.71 (£24.85) | ( ) |
Pricing is unavailable. Please contact customer services.