You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wood Screws Trade Pack M4, 1200 Pieces - 

010042

010042 - Wood Screws Trade Pack M4, 1200 Pieces

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
010042
Order Code:
FN02944
Product Range
Concept - KTX Woodscrews Trade Packs
Also Known As:
GTIN UPC EAN: 5060090688415
Catalogue page:
  CPCC/2031

Product Range Selector (Concept - KTX Woodscrews Trade Packs)

See all from this product range

Product Overview

KTX Gold is an internal woodscrew available in a range of sizes that fits in less than half the time of a normal woodscrew and provides a super smooth finish in timber. KTX bits accompany all boxes and tubs for free. They are 50mm in length which makes them ideal for use in impact drivers as well as drill/drivers.
  • Suitable for all woods including chipboard, MDF and hardwoods
  • Suitable for Pozi, Square and KTX screw bits
  • No pilot hole or pre drilling required
  • Reduced splitting
  • No wobbling or slippage
  • Double countersunk head
  • The perfect screw for impact drivers
  • Wax coated
  • Sharp penetrating tip
  • Supplied in a box of 1200 screws 4x HSS Drill bits and 6 KTX bits

Contents

M4 x 30mm (200), M4 x 40mm (400), M4 x 50mm (200), M4 x 60mm (200), M4 x 70mm (200), 4x HSS Drill Bits, 6x KTX Drive Bits

Product Information


:
Screw

:
M4 x 30mm (200), M4 x 40mm (400), M4 x 50mm (200), M4 x 60mm (200), M4 x 70mm (200), 4 x HSS Drill Bits, 6 x KTX Drive Bits

:
Concept - KTX Woodscrews Trade Packs

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5060090688415

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

10 In stock Need more?

Order before 6pm

With you next business day

£28.53 ( £34.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £28.53 (£34.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange