You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Professional Wood Screws Silver Internal 13 Sizes, 700 Piece -
010047
- Manufacturer:
- CONCEPT KTX CONCEPT KTX
- Manufacturer Part No:
- 010047
- Order Code:
- FN02949
- Product Range
- Concept - KTX Woodscrews Pro Trade Packs
- Also Known As:
- GTIN UPC EAN: 5060090690524
- Catalogue page:
- CPCC/2033
Product Range Selector (Concept - KTX Woodscrews Pro Trade Packs)
See all from this product rangeProduct Overview
- Suitable for internal use on all woods including chipboard, MDF and hardwoods
- Deep recessed stick fit head
- No pilot hole or pre drilling required
- Reduced splitting
- No wobbling or slippage
- Double countersunk head
- Wax coated
- Ribs and tips for smooth finish
- Sharp penetrating tip
- Supplied in a plastic case 700 screws and 3 KTX bits
Contents
M3.5 x 25mm (90), M3.5 x 30mm (70), M3.5 x 40mm (60), M4 x 25mm (70), M4 x 30mm (60), M4 x 35mm (60), M4 x 40mm (40), M4 x 50mm (40), M4 x 60mm (40), M5 x 50mm (50), M5 x 70mm (40), M5 x 80mm (40), M5 x 100mm (30)
Product Information
- :
- Screw
- :
- M3.5 x 25mm (90), M3.5 x 30mm (70), M3.5 x 40mm (60), M4 x 25mm (70), M4 x 30mm (60), M4 x 35mm (60), M4 x 40mm (40), M4 x 50mm (40), M4 x 60mm (40), M5 x 50mm (50), M5 x 70mm (40), M5 x 80mm (40), M5 x 100mm (30)
- :
- Concept - KTX Woodscrews Pro Trade Packs
Technical Docs (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £29.69 (£35.63) | ( ) |
Pricing is unavailable. Please contact customer services.