You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M3 x 30mm KTX Gold Countersunk Wood Screws Yellow Passivated, 200 Pack -
010059
- Manufacturer:
- CONCEPT KTX CONCEPT KTX
- Manufacturer Part No:
- 010059
- Order Code:
- FN01977
- Product Range
- Concept - KTX Gold C/Sunk Woodscrews
- Also Known As:
- GTIN UPC EAN: 5060090685995
- Technical Datasheet:
- 010059 Datasheet
- Catalogue page:
- CPCC/2031
Product Range Selector (Concept - KTX Gold C/Sunk Woodscrews)
See all from this product rangeProduct Overview
- Suitable for all woods including chipboard, MDF and hardwoods
- Suitable for Pozi, Square and KTX screw bits
- No pilot hole or pre drilling required
- Reduced splitting
- No wobbling or slippage
- Double countersunk head
- The perfect screw for impact drivers
- Wax coated
- Sharp penetrating tip
- Supplied with a KTX bit
Product Information
- :
- -
- :
- M3
- :
- 30mm
- :
- Gold
- :
- Steel
- :
- Flat / Countersunk Head Phillips
- :
- Concept - KTX Gold C/Sunk Woodscrews
Technical Docs (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 200
Quantity | Price | Your Price |
---|---|---|
1+ | £2.93 (£3.52) | ( ) |
5+ | £2.63 (£3.16) | ( ) |
Pricing is unavailable. Please contact customer services.