You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RG59U Hybrid Coaxial & 4-Core Control Cable, Black, 100m -
59U+4C
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- 59U+4C
- Order Code:
- CB20486
- Technical Datasheet:
- 59U+4C Datasheet
Product Overview
- Coaxial Core:
- Solid, copper clad steel conductor
- Solid polyethylene insulation
- Copper clad, aluminium braid screen
- Rated temperature: 80°C
- Impedance: 75 ±3R
- Power Cores:
- 0.5mm² Stranded, plain copper conductor
- PVC colours: blue, green, red and yellow
Product Information
- :
- RG59U
- :
- -
- :
- 75ohm
- :
- 328.08ft
- :
- 100m
- :
- Black
- :
- PVC
- :
- Copper
- :
- -
- :
- 10.4mm
Technical Docs (1)
2 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | £37.50 (£45.00) | ( ) |
3+ | £36.32 (£43.58) | ( ) |
Pricing is unavailable. Please contact customer services.