You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Belden 9504 Style 4-Pair Cable 24 AWG White 100m - 

6000698

6000698 - Belden 9504 Style 4-Pair Cable 24 AWG White 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6000698
Order Code:
CB18745
Technical Datasheet:
6000698   Datasheet
Catalogue page:
  CPCC/1200
See all Technical Docs

Product Overview

Serial RS-232 interface cable, 300V RMS rated for computer applications.
  • Stranded, tinned, annealed copper conductors
  • 2x Wires twisted together to form a balanced pair
  • An overall aluminised polyester tape screen, with tinned copper drain wire
  • White, PVC jacket
  • Operating temperature range: -20°C to +80°C

Product Information


:
Screened

:
8Core

:
24AWG

:
0.2mm²

:
328ft

:
100m

:
White

:
-

:
Tinned Copper

:
PVC

:
6.7mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

10 In stock Need more?

Order before 6pm

With you next business day

£27.24 ( £32.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £27.24 (£32.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £25.75 (£30.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange