You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.75mm² Test Lead Wire, Black, 25m -
6001897
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- 6001897
- Order Code:
- CB20121
- Technical Datasheet:
- 6001897 Datasheet
- Catalogue page:
- CPCC/1211
Product Overview
- Leads used mainly as a flexible connection to or from test equipment
- Ideal for test lead applications
- Tinned copper conductors
- Highly flexible with silicone rubber jacket
Product Information
- :
- Silicone Rubber
- :
- Black
- :
- 11AWG
- :
- 0.75mm²
- :
- 82.02ft
- :
- 25m
- :
- 384 x 0.05mm
- :
- Tinned Copper
- :
- 3.3mm
Technical Documents (2)
12 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | £9.20 (£11.04) | ( ) |
3+ | £8.50 (£10.20) | ( ) |
Pricing is unavailable. Please contact customer services.