You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed Wiring Cable (H05Z-K) 0.75mm² / 2.40mm Brown 100m -
6002013
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- 6002013
- Order Code:
- CB18617
- Product Range
- H05Z-K Wiring Cable
- Technical Datasheet:
- 6002013 Datasheet
- Catalogue page:
- CPCC/1191
Product Range Selector (H05Z-K Wiring Cable)
See all from this product rangeProduct Overview
- Solid plain annealed copper conductor to EN60228 Class 5
- LSOH jacket to EN 50363
- Rated Voltage: 300/500V
- Rated Temperature: 90°C
- Fire performance: IEC 60332-1-2
- Bend radius: Fixed: 4x cable OD, Flexed: 8x cable OD
Product Information
- :
- PVC
- :
- Brown
- :
- -
- :
- 0.75mm²
- :
- 328.08ft
- :
- 100m
- :
- 24 x 0.2mm
- :
- 500V
- :
- Copper
- :
- 2.4mm
- :
- H05Z-K Wiring Cable
Technical Docs (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | £11.87 (£14.24) | ( ) |
3+ | £11.29 (£13.55) | ( ) |
Pricing is unavailable. Please contact customer services.