You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Temperature Silicone Cable, 0.2mm, 25m -
6002318
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- 6002318
- Order Code:
- CB22438
- Technical Datasheet:
- 6002318 Datasheet
Product Overview
- High operating temperature limit of 180°C and can also be employed at temperatures as low as -60°C
- Used in, a wide range of industrial applications such as in processing and packaging, refrigeration, ovens, furnaces, aircraft construction, and ship building
- Tinned, annealed copper conductors (24/0.2mm)
- White, fibreglass braided jacket
- Voltage rating: 300/500V
- Temperature rating: -60°C to +180°C
- Minimum bending radius: 4x OD
Product Information
- :
- Fibreglass
- :
- White
- :
- 18AWG
- :
- 0.2mm²
- :
- 82.02ft
- :
- 25m
- :
- 180°C
- :
- 24 x 0.2mm
- :
- 500V
- :
- Tinned Copper
- :
- 2.5mm
- :
- -
- :
- -
Technical Docs (1)
2 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | £7.90 (£9.48) | ( ) |
3+ | £7.40 (£8.88) | ( ) |
Pricing is unavailable. Please contact customer services.