You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Temperature Silicone Cable, 0.25mm, 25m - 

6002319

6002319 - High Temperature Silicone Cable, 0.25mm, 25m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6002319
Order Code:
CB22439
Technical Datasheet:
6002319   Datasheet
See all Technical Docs

Product Overview

Most commonly used in internal wiring applications where sustained high temperatures are encountered.
  • High operating temperature limit of 180°C and can also be employed at temperatures as low as -60°C
  • Used in, a wide range of industrial applications such as in processing and packaging, refrigeration, ovens, furnaces, aircraft construction, and ship building
  • Tinned, annealed copper conductors (30/0.25mm)
  • White, fibreglass braided jacket
  • Voltage rating: 300/500V
  • Temperature rating: -60°C to +180°C
  • Minimum bending radius: 4x OD

Product Information


:
Fibreglass

:
White

:
16AWG

:
0.25mm²

:
82.02ft

:
25m

:
180°C

:
30 x 0.25mm

:
500V

:
Tinned Copper

:
2.8mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

4 In stock

Order before 6pm

With you next business day

Available until stock is exhausted

£10.45 ( £12.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £10.45 (£12.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £9.90 (£11.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange