You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multicore Cable 16-2-6C 25m Grey -
6003276
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- 6003276
- Order Code:
- CB18907
- Technical Datasheet:
- 6003276 Datasheet
- Catalogue page:
- CPCC/1197
Product Overview
- Tinned, annealed copper conductors
- Multiple coloured coded cores cabled together
Product Information
- :
- Screened
- :
- 6Core
- :
- -
- :
- 0.5mm²
- :
- 82ft
- :
- 25m
- :
- Grey
- :
- 16 x 0.2mm
- :
- Tinned Copper
- :
- PVC
- :
- 8.3mm
- :
- 440V
Technical Docs (2)
15 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | £16.45 (£19.74) | ( ) |
3+ | £15.57 (£18.68) | ( ) |
Pricing is unavailable. Please contact customer services.