You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.00mm Test Lead Wire, Red, 5m -
6009272
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- 6009272
- Order Code:
- CB19447
- Technical Datasheet:
- 6009272 Datasheet
- Catalogue page:
- CPCC/1212
Product Overview
- Ideal for test lead applications
- Copper conductors
- Highly flexible with PVC jacket
Product Information
- :
- PVC
- :
- Red
- :
- 10AWG
- :
- 1mm²
- :
- 16.4ft
- :
- 5m
- :
- 332 x 0.06mm
- :
- 500V
- :
- Copper
- :
- 3.9mm
- :
- BS 5099, BS 7655
- :
- -
Technical Docs (2)
6 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £0.86 (£1.03) | ( ) |
3+ | £0.82 (£0.98) | ( ) |
Pricing is unavailable. Please contact customer services.