You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UL1015 Hook-Up Wire, 0.52mm², Brown, 100m -
6009987
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- 6009987
- Order Code:
- CB20164
- Technical Datasheet:
- 6009987 Datasheet
- Catalogue page:
- CPCC/1189
Product Overview
- Mainly used in the internal wiring of electrical and electronic equipment
- Manufactured and approved to UL and CSA specifications
- Tinned, annealed copper conductors
Product Information
- :
- PVC
- :
- Brown
- :
- 20AWG
- :
- 0.52mm²
- :
- 328.08ft
- :
- 100m
- :
- 10 x 0.255mm
- :
- 600V
- :
- Tinned Copper
- :
- 2.51mm
Technical Docs (2)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | £11.26 (£13.51) | ( ) |
3+ | £10.51 (£12.61) | ( ) |
Pricing is unavailable. Please contact customer services.