You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
URM67 Coaxial Cable, Black, 100m -
6011078
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- 6011078
- Order Code:
- CB20155
- Technical Datasheet:
- 6011078 Datasheet
- Catalogue page:
- CPCC/1208
Product Overview
- Used for CCTV, radio frequency signals and broadcast transmission
- Stranded, plain, annealed copper conductor
- Black, PVC jacket
Product Information
- :
- URM67
- :
- 50ohm
- :
- 328.08ft
- :
- 100m
- :
- Black
- :
- PVC
- :
- Copper
- :
- 10.3mm
Technical Docs (2)
2 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | £84.84 (£101.81) | ( ) |
2+ | £79.93 (£95.92) | ( ) |
Pricing is unavailable. Please contact customer services.