You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CTF165 External Coaxial Cable for Television & Video Black 100m - 

6011234

6011234 - CTF165 External Coaxial Cable for Television & Video Black 100m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6011234
Order Code:
CB18645
Technical Datasheet:
6011234   Datasheet
See all Technical Docs

Product Overview

This television and video cable is used primarily to carry TV, satellite and CCTV signals over longer distances, usually outside.
  • Solid, plain annealed copper conductor
  • Foam polyethylene insulation
  • Copper foil tape screen
  • Plain copper braid
  • Conductor resistance: <=10.5R/km
  • Min. insulation resistance: >500MR.km
  • Max. rated temperature: 70°C
  • Capacitance: <58pF/m
  • Impedance: 75 ±3R
  • Nominal velocity ratio: 81%

Product Information

:
CTF165
:
-
:
-
:
75ohm
:
328ft
:
100m
:
Black
:
PE
:
Copper
:
-
:
10.1mm
Find similar products Choose and modify the attributes above to find similar products.

6011234 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO POWER

RG6U Coaxial Cable Black 100m

Coaxial Cable Type:RG6; Conductor Area CSA:0.78mm²; Conductor Material:Copper Coated Aluminium; External Diameter:6.5mm; Impedance:75ohm; Jacket Colour:Black; Jacket Material:PVC; No. of Max S

     

Reel of 1

1+ £10.56 (£12.67)   ( ) 3+ £9.73 (£11.68)   ( ) More Pricing...

Restricted Item Add

WEBRO

WF100 Coaxial Cable Black 100m

Coaxial Cable Type:WF100; Conductor Area CSA:0.82mm²; Conductor Material:Copper; External Diameter:6.55mm; Impedance:75ohm; Jacket Colour:Black; Jacket Material:PVC; No. of Max Strands x S

     

Reel of 1

1+ £47.94 (£57.53)   ( ) 3+ £44.58 (£53.50)   ( ) More Pricing...

Restricted Item Add

WEBRO

WF100 Coaxial Cable Black 250m

Coaxial Cable Type:WF100; Conductor Area CSA:0.82mm²; Conductor Material:Copper; External Diameter:6.55mm; Impedance:75ohm; Jacket Colour:Black; Jacket Material:PVC; No. of Max Strands x S

     

Reel of 1

1+ £102.98 (£123.58)   ( ) 3+ £96.92 (£116.30)   ( ) More Pricing...

Restricted Item Add

PRO POWER

RG6U Coaxial Cable White 100m

Coaxial Cable Type:RG6; Conductor Area CSA:-; Conductor Material:Copper Coated Aluminium; External Diameter:6.5mm; Impedance:75ohm; Jacket Colour:White; Jacket Material:PVC; No. of Max Strands

     

Reel of 1

1+ £10.56 (£12.67)   ( ) 3+ £9.73 (£11.68)   ( ) More Pricing...

Restricted Item Add

WEBRO

RG213-U 50 Ohm Coaxial Cable PVC Black 100m Reel

Coaxial Cable Type:RG213; Conductor Area CSA:0.75mm²; Conductor Material:Copper; External Diameter:10.3mm; Impedance:50ohm; Jacket Colour:Black; Jacket Material:PVC; No. of Max Strands x St

     

Reel of 1

1+ £154.57 (£185.48)   ( ) 3+ £152.06 (£182.47)   ( ) More Pricing...

Restricted Item Add

WEBRO

RG58 50 Ohm Coaxial Cable PVC Black 100m Reel

Coaxial Cable Type:RG58C; Conductor Area CSA:-; Conductor Material:Copper; External Diameter:5mm; Impedance:50ohm; Jacket Colour:Black; Jacket Material:PVC; No. of Max Strands x Strand Si

     

Reel of 1

1+ £45.42 (£54.50)   ( ) 3+ £40.65 (£48.78)   ( ) More Pricing...

Restricted Item Add

WEBRO

WF100 Coaxial Cable Black 50m

Coaxial Cable Type:WF100; Conductor Area CSA:0.82mm²; Conductor Material:Copper; External Diameter:6.55mm; Impedance:75ohm; Jacket Colour:Black; Jacket Material:PVC; No. of Max Strands x St

     

Reel of 1

1+ £21.14 (£25.37)   ( ) 3+ £20.44 (£24.53)   ( ) More Pricing...

Restricted Item Add

PRO POWER

RG59U + Flex Coaxial Cable, Aluminium Braid, Black PVC Jacket, 100m

Coaxial Cable Type:RG59; Conductor Area CSA:0.15mm²; Conductor Material:Copper; External Diameter:5.8mm; Impedance:75ohm/km; Jacket Colour:Black; Jacket Material:PVC; No. of Max Stra

     

Reel of 1

1+ £33.50 (£40.20)   ( ) 3+ £31.00 (£37.20)   ( ) More Pricing...

Restricted Item Add

WEBRO

RG214-U 50 Ohm Coaxial Cable PVC Black 100m Reel

Coaxial Cable Type:RG214; Conductor Area CSA:-; Conductor Material:Copper; External Diameter:10.8mm; Impedance:50ohm; Jacket Colour:Black; Jacket Material:PVC; No. of Max Strands x Strand S

     

Reel of 1

1+ £315.08 (£378.10)   ( ) 3+ £299.10 (£358.92)   ( ) More Pricing...

Restricted Item Add

PRO POWER

RG59U Coaxial Cable Black 100m

Coaxial Cable Type:RG59; Conductor Area CSA:0.33mm²; Conductor Material:Copper; External Diameter:6mm; Impedance:75ohm; Jacket Colour:Black; Jacket Material:PVC; No. of Max Strands x Strand S

     

Each

1+ £25.73 (£30.88)   ( ) 3+ £22.45 (£26.94)   ( ) More Pricing...

Restricted Item Add

6 In stock

6 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 20/05/19

£46.17 ( £55.40 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £46.17 (£55.40)
  ( )
3+ £44.09 (£52.91)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews