You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flexible Wiring Cable, 50mm, Yellow, 10m -
6011744
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- 6011744
- Order Code:
- CB22445
Product Overview
- Tinned, annealed copper conductor
- Silicone rubber jacket
- Temperature rating: 90°C
Product Information
- :
- Silicone Rubber
- :
- Yellow
- :
- -
- :
- 50mm²
- :
- 32.81ft
- :
- 10m
- :
- 90°C
- :
- Solid
- :
- 11kV
- :
- Tinned Copper
- :
- -
- :
- -
- :
- -
Technical Docs (0)
1 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
Quantity | Price | Your Price |
---|---|---|
1+ | £11.30 (£13.56) | ( ) |
3+ | £10.25 (£12.30) | ( ) |
Pricing is unavailable. Please contact customer services.