You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P Clips, 25.40mm 50 Pack -
ACTPCLIP25
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- ACTPCLIP25
- Order Code:
- CB18500
Product Overview
- Nylon P clips, suitable for a variety of applications
- Secures cable, hose and nylon tubes
- Screw fixing
- Supplied in a pack of 50
Product Information
- :
- Screw Mount Cable Clamp
- :
- 25.4mm
- :
- Nylon (Polyamide)
- :
- Black
- :
- -
- :
- -
- :
- -
Technical Docs (0)
215 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
Quantity | Price | Your Price |
---|---|---|
1+ | £1.69 (£2.03) | ( ) |
5+ | £1.52 (£1.82) | ( ) |
Pricing is unavailable. Please contact customer services.