You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flat Cable Clips 8.2 x 9.8mm Grey 100 Pack -
AFC5
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- AFC5
- Order Code:
- CB18084
- Technical Datasheet:
- AFC5 Datasheet
- Catalogue page:
- CPCC/1213
Product Overview
- Flat cable clips, suitable for a range of wires
- Thick steel nail prevents snapping and long length gives good pull out value
- Clips boast good self-grip design
- Made from high grade tough polyethylene for low temperature flexibility
- Excellent stress crack resistance and chemical inertness
- Supplied in packs of 100
Product Information
- :
- Nail Mount Cable Clamp
- :
- 9.8mm
- :
- PE (Polyethylene)
- :
- Grey
- :
- -
- :
- -
- :
- 8.2mm
- :
- -
Technical Docs (2)
1,336 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available on 06/02/21
12 more will be available on 27/04/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
Quantity | Price | Your Price |
---|---|---|
1+ | £0.84 (£1.01) | ( ) |
5+ | £0.74 (£0.89) | ( ) |
Pricing is unavailable. Please contact customer services.