You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Round Cable Clips 8 x 5.3mm Transparent 100 Pack -
ARC5
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- ARC5
- Order Code:
- CB18065
- Technical Datasheet:
- ARC5 Datasheet
Product Overview
- Round cable clips, suitable for wires from 5-7mm
- Thick steel nail prevents snapping and long length gives good pull out value
- Clips boast good self-grip design
- Made from high grade tough polyethylene for low temperature flexibility
- Excellent stress crack resistance and chemical inertness
- Supplied in a pack of 100
Product Information
- :
- Nail Mount Cable Clamp
- :
- 5.3mm
- :
- PE (Polyethylene)
- :
- Transparent
- :
- -
- :
- -
- :
- 8mm
- :
- -
Technical Docs (1)
8 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
Quantity | Price | Your Price |
---|---|---|
1+ | £0.64 (£0.77) | ( ) |
Pricing is unavailable. Please contact customer services.