You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cat5e F/UTP Communications Cable, Violet, LSZH, 305m -
CAT5FTPLSZHVI305
- Manufacturer:
- CONCORDIA TECHNOLOGIES CONCORDIA TECHNOLOGIES
- Manufacturer Part No:
- CAT5FTPLSZHVI305
- Order Code:
- CB18728
- Technical Datasheet:
- CAT5FTPLSZHVI305 Datasheet
- Catalogue page:
- CPCC/1203
Product Overview
- Solid, plain, annealed copper conductors
- 8x Insulated wires formed into 4x pairs cabled together
- Shielded with aluminum-polyester foil with a tinned copper drain wire
- Designed to support horizontal networking applications over channel distances up to 100m
- Cable meets the specified performance for Cat5e F/UTP
- Supports all CLASS D applications as defined within ISO/IEC 11801 2nd Edition
- LSZH (violet) jacket
- Insulation resistance (500V DC): >=5,000MR/km
- Resistance (unbalanced): <=2%; Delay skew: 45ns/100m
- Propagation delay @ 4MHz: 552ns/100m
Product Information
- :
- Screened
- :
- Cat5e
- :
- -
- :
- -
- :
- 1000ft
- :
- 305m
- :
- 4 Pair
- :
- Violet
- :
- -
- :
- -
- :
- LSZH
- :
- Copper
- :
- 6.25mm
Technical Docs (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £117.86 (£141.43) | ( ) |
3+ | £114.26 (£137.11) | ( ) |
Pricing is unavailable. Please contact customer services.